Infineon SPP18P06PHXKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 18.7A |
| Drain to Source Voltage (Vdss) | -60V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 81.1W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP18P06PHXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.