
The SPP20N60CFDHKSA1 is a 650V power MOSFET from Infineon, featuring a continuous drain current of 20.7A and a maximum power dissipation of 208W. It has a TO-220-3 package type and is designed for flange mount applications. The device operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The MOSFET has a maximum Rds On value of 220mR and turn-on and turn-off delay times of 12ns and 59ns, respectively.
Infineon SPP20N60CFDHKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20.7A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 6.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 220mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 59ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP20N60CFDHKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.