Infineon SPP80N06S209 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 3.14nF |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 9.1mR |
| Series | OptiMOS™ |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP80N06S209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.