
The SPP80N06S2L-11 is a 80A 55V TO-220-3 OptiMOS MOSFET from Infineon, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 158W and is mounted through a hole. The device is not RoHS compliant and has a package type of PLASTIC, TO-220, 3 PIN.
Infineon SPP80N06S2L-11 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.65nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 158W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 11mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 8.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPP80N06S2L-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
