N-Channel Power MOSFET, 600V Drain-Source Breakdown Voltage, 1.8A Continuous Drain Current, and 3 Ohm Rds On. Features include a 650V Vdss, 20V Vgs, 12ns fall time, 6ns turn-on delay, and 68ns turn-off delay. This silicon Metal-oxide Semiconductor FET is housed in a TO-251 plastic package, offering 25W power dissipation and operating from -55°C to 150°C. It is RoHS compliant and available in rail/tube packaging.
Infineon SPS02N60C3 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 650V |
| Dual Supply Voltage | 650V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Nominal Vgs | 3V |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Rds On Max | 3R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | Through Hole |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPS02N60C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.