Infineon SPS02N60C3BKMA1 technical specifications.
| Drain to Source Voltage (Vdss) | 600V |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 600V |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPS02N60C3BKMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.