Infineon SPU02N60S5XK technical specifications.
| Continuous Drain Current (ID) | 1.8A |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 35ns |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPU02N60S5XK to view detailed technical specifications.
No datasheet is available for this part.