Infineon SPU18P06P technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 18.6A |
| Current Rating | -18.6A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 860pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 80W |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 24.5ns |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPU18P06P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.