
N-Channel Power MOSFET, 600V Drain-Source Breakdown Voltage, 11A Continuous Drain Current, and 380mΩ Rds On. This silicon, metal-oxide semiconductor FET features a TO-247-3 package, 125W maximum power dissipation, and operates within a -55°C to 150°C temperature range. Key switching characteristics include a 10ns turn-on delay and 5ns fall time, with 1.2nF input capacitance. RoHS compliant and lead-free.
Infineon SPW11N60C3 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.1mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Number of Elements | 1 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 650V |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPW11N60C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
