Infineon SPW15N60C3FKSA1 technical specifications.
| Package/Case | TO-247 |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 5ns |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPW15N60C3FKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
