Infineon SPW20N60C2 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Voltage (Vdss) | 600V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPW20N60C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
