
The SPW20N60C3 is a 650V power MOSFET with a continuous drain current rating of 20.7A. It features a TO-247-3 package and is designed for flange mount applications. The device has a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS regulations. The SPW20N60C3 has a maximum power dissipation of 208W and a gate to source voltage rating of 20V.
Infineon SPW20N60C3 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 20.7A |
| Current Rating | 20.7A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.95mm |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 67ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 650V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPW20N60C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
