
The SPW20N60C3XK is a TO-247 packaged N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 20.7A and a power dissipation of 208W. The device is lead free and available in a through hole mount. It is not radiation hardened.
Infineon SPW20N60C3XK technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 20.7A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 208W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPW20N60C3XK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
