Infineon SPW24N60CFD technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 21.7A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.16nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Rds On Max | 185mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPW24N60CFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.