Infineon SPW35N60C3 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 34.6A |
| Current Rating | 34.6A |
| Drain to Source Voltage (Vdss) | 650V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.1mm |
| Input Capacitance | 4.5nF |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 313W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 650V |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPW35N60C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
