Infineon SPW47N60S5 technical specifications.
| Package/Case | TO-247 |
| Current Rating | 47A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 650V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPW47N60S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
