Infineon T1189N18TOF technical specifications.
| Package/Case | T |
| Output Current | 2.8kA |
| Package Quantity | 50 |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | No |
| Type | Discrete Semicondutor |
| Weight | 1.146lb |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T1189N18TOF to view detailed technical specifications.
No datasheet is available for this part.