Infineon T1503N75TOH technical specifications.
| Circuit Type | PCT |
| Current Rating | 2.44kA |
| Hold Current | 350mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7.5kV |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon T1503N75TOH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.