Infineon T160N12BOF technical specifications.
| Circuit Type | SCR |
| Current Rating | 190A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Stud |
| Package Quantity | 15 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T160N12BOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.