Infineon T1851N70TOH technical specifications.
| Circuit Type | SCR |
| Current Rating | 2.51kA |
| Hold Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7kV |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon T1851N70TOH to view detailed technical specifications.
No datasheet is available for this part.