Infineon T2001N36TOF technical specifications.
| Circuit Type | PCT |
| Current Rating | 2.84kA |
| Hold Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3.6kV |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon T2001N36TOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.