The T218N12TOF is a general purpose SCR from Infineon with a current rating of 255A and a maximum repetitive reverse voltage of 1.2kV. It operates within a temperature range of -40°C to 125°C. The device is available in a T-case package quantity of 16. Note that it is not RoHS compliant.
Infineon T218N12TOF technical specifications.
| Package/Case | T |
| Circuit Type | SCR |
| Current Rating | 255A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Package Quantity | 16 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T218N12TOF to view detailed technical specifications.
No datasheet is available for this part.