The T3159N12TOF is a PCT thyristor with a maximum repetitive reverse voltage of 1.2kV and a current rating of 4.46kA. It operates within a temperature range of -40°C to 125°C and is mounted via screw. This device is not RoHS compliant.
Infineon T3159N12TOF technical specifications.
| Circuit Type | PCT |
| Current Rating | 4.46kA |
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Package Quantity | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T3159N12TOF to view detailed technical specifications.
No datasheet is available for this part.