Infineon T640N14TOFHOSA1 technical specifications.
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T640N14TOFHOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.