Infineon T729N38TOF technical specifications.
| Circuit Type | PCT |
| Current Rating | 1.172kA |
| Hold Current | 300mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3.8kV |
| Package Quantity | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T729N38TOF to view detailed technical specifications.
No datasheet is available for this part.