Infineon T879N16TOF technical specifications.
| Package/Case | T |
| Output Current | 1.75kA |
| Package Quantity | 50 |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T879N16TOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.