High-performance operational amplifier featuring a voltage-feedback architecture and four distinct functions. This bipolar IC offers a nominal supply voltage of +/-15V, with limits up to +/-18V, and a maximum supply current of 3.6mA. Key specifications include a maximum input offset voltage of 6000µV, a nominal slew rate of 0.65V/µs, and a minimum voltage gain of 3000. The device operates across a wide temperature range from -55°C to 125°C, suitable for military temperature grades. Packaged in a 14-terminal PDSO (SO-14) plastic package, it provides frequency compensation and micropower operation.
Infineon TAF4453G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4 |
| Length | 8.75 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.65 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 3000 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TAF4453G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.