Infineon TBB202G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | PRESCALER |
| Max Frequency@Nom-Sup | 1100000000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TBB202G to view detailed technical specifications.
No datasheet is available for this part.