32-bit RISC microcontroller featuring FLASH memory, operating at a maximum clock frequency of 180MHz. This CMOS device offers 2621440 words of FLASH ROM and 180224 bytes of RAM, with 91 I/O lines, a 16-bit external data bus, and a 21-bit address bus. It supports PWM channels and includes an ADC, with 1.3V nominal supply voltage. Packaged in a 292-terminal PBGA (S-PBGA-B292) with dimensions of 17x17mm, it operates within an automotive temperature grade from -40°C to 125°C.
Sign in to ask questions about the Infineon TC1784F320F180EPBAKXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TC1784F320F180EPBAKXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 292 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.235 |
| Supply Voltage-Max | 1.365 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 2621440 |
| RAM (bytes) | 180224 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TC1784F320F180EPBAKXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.