32-bit RISC microcontroller featuring FLASH memory, operating at a maximum clock frequency of 240MHz. This CMOS component offers 4194304 words of FLASH ROM and 294912 bytes of RAM, with 97 I/O lines. It supports PWM channels, has an ADC, and includes DMA channels. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and utilizes a 1.17V to 1.43V supply voltage. The component is housed in a 292-terminal PBGA package (S-PBGA-B292) with dimensions of 17mm x 17mm.
Infineon TC1791F512F240EPABKXUMA2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 292 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.17 |
| Supply Voltage-Max | 1.43 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 240 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 294912 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TC1791F512F240EPABKXUMA2 to view detailed technical specifications.
No datasheet is available for this part.