The TC1793F512F270EBABKXUMA1 is a 32-bit microcontroller from Infineon, featuring a maximum operating frequency of 270MHz. It has 4MB of FLASH memory and 128KB of RAM. The device is packaged in a BGA package and is suitable for surface mount applications. The microcontroller operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.633W.
Infineon TC1793F512F270EBABKXUMA1 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | EBI/EMI, CAN |
| Max Frequency | 270MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.633W |
| Memory Size | 4MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 221 |
| Number of Programmable I/O | 221 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| RAM Size | 128KB |
| Series | TC17xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.