
32-bit TriCore RISC microcontroller featuring 2MB Flash program memory and 256KB RAM. Operates at a maximum clock rate of 150 MHz with a TriCore CPU core. Surface mountable in a 416-pin BGA package (27x27x1.9mm), supporting 1.5V/3.3V operation. Includes 119 programmable I/Os, 2 timers, and CAN/SPI interfaces. Automotive qualified with a temperature range of -40°C to 125°C and triple ADCs.
Sign in to ask questions about the Infineon TC1796256F150EBEKXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TC1796256F150EBEKXUMA1 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 416 |
| PCB | 416 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 1.9(Max) |
| Mounting | Surface Mount |
| Family Name | TC17xx |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 150MHz |
| Maximum CPU Frequency | 150MHz |
| Device Core | TriCore |
| Program Memory Type | Flash |
| Program Memory Size | 2MB |
| RAM Size | 256KB |
| Number of Programmable I/Os | 119 |
| Core Architecture | TriCore |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | CAN/SPI |
| CAN | 1 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.58|3.47V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 16/16/4 |
| Number of ADCs | Triple |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TC1796256F150EBEKXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.