32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 300MHz. This CMOS component operates within an automotive temperature grade, from -40°C to 125°C, with a nominal supply voltage of 1.3V. It offers 238 I/O lines, a 32-bit external data bus, and a 24-bit address bus. The device includes PWM channels, ADC, and DMA channels, housed in a 516-terminal PBGA package.
Sign in to ask questions about the Infineon TC1798F512F300EPABKXUMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TC1798F512F300EPABKXUMA2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 516 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 25 |
| Length | 25 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.235 |
| Supply Voltage-Max | 1.365 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 238 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 294912 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TC1798F512F300EPABKXUMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.