32-bit RISC microcontroller featuring a TC37 CPU core operating at a maximum clock frequency of 300MHz. This FLASH-programmable device offers 6.29MB of ROM and 1.16MB of RAM. Designed for automotive applications with a temperature grade of -40°C to 125°C, it includes PWM channels, ADC, and DMA channels. The microcontroller is housed in a 292-terminal PBGA package with a 17mm x 17mm footprint and a nominal supply voltage of 1.25V. Screening level is ISO 26262 compliant.
Infineon TC377TP96F300SAAKXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 292 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.125 |
| Supply Voltage-Max | 1.375 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 6291456 |
| RAM (bytes) | 1163264 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO 26262 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon TC377TP96F300SAAKXUMA1 to view detailed technical specifications.
No datasheet is available for this part.