Dual operational amplifier featuring a voltage-feedback architecture. Offers 2 functions with a nominal supply voltage of 10V and a maximum supply current of 50mA. Boasts a minimum voltage gain of 3200 and a nominal slew rate of 0.5V/µs. Industrial temperature grade operation from -40°C to 85°C. Packaged in a 20-terminal PDSO (SOP-20) plastic package.
Infineon TCA2465G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.6 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 50 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -10 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 3200 |
| Neg Supply Voltage Limit-Max | -21 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TCA2465G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.