Infineon TCA305CHIP technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Inputs | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TCA305CHIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
