Infineon TCA305GGEGXUMA1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Inputs | 1 |
| Operating Supply Current | 600uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TCA305GGEGXUMA1 to view detailed technical specifications.
No datasheet is available for this part.