Infineon TCA305GXLLA1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Operating Supply Current | 600uA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TCA305GXLLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.