Infineon TCA355G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Type | NPN |
| Package Quantity | 4000 |
| Response Frequency | 5kHz |
| RoHS Compliant | Yes |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Infineon TCA355G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
