Infineon TCA355GGEG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Response Frequency | 5kHz |
| RoHS Compliant | Yes |
| Sensing Method | Inductive |
| Series | TCA355 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Infineon TCA355GGEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
