Infineon TCA355GGEGXUMA1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Operating Supply Current | 600uA |
| Packaging | Tape and Reel |
| Sensing Method | Inductive |
| RoHS | Compliant |
Download the complete datasheet for Infineon TCA355GGEGXUMA1 to view detailed technical specifications.
No datasheet is available for this part.