Infineon TCA355GXLLA1 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Operating Supply Current | 600uA |
| Output Type | NPN |
| Response Frequency | 5kHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TCA355GXLLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.