Infineon TCA3727 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Voltage | 50V |
| Output Current | 750mA |
| Output Voltage | 1.1V |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| Power Supply | 52V |
| RoHS Compliant | No |
| Supply Current | 2A |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TCA3727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
