Infineon TCA505BGGEGXUMA1 technical specifications.
| Package/Case | SOIC |
| Input Type | ANALOG |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Current | 550uA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Response Frequency | 5kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TCA505BGGEGXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
