Infineon TCA505BGNK technical specifications.
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Sensing Method | Inductive |
| RoHS | Compliant |
Download the complete datasheet for Infineon TCA505BGNK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.