The TCA965A is a dual comparator from Infineon, featuring a temperature range of -25°C to 85°C. It operates on a nominal supply voltage of 10V, with a maximum supply current of 7mA. This device is packaged in a 14-pin PDIP package. The comparator is designed for use in specialty logic applications.
Infineon TCA965A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 7 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 30 |
| Input Offset Voltage-Max | 50000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TCA965A to view detailed technical specifications.
No datasheet is available for this part.