The TD106N16KOF is a silicon controlled rectifier from Infineon with a maximum repetitive reverse voltage of 1.6kV and a hold current of 200mA. It operates within a temperature range of -40°C to 140°C and is mounted via screw. The device is available in a module package quantity of 50. It is not RoHS compliant.
Infineon TD106N16KOF technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Hold Current | 200mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Screw |
| Output Current | 180A |
| Package Quantity | 50 |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TD106N16KOF to view detailed technical specifications.
No datasheet is available for this part.