Infineon TD140N22KOF technical specifications.
| Package/Case | Module |
| Circuit Type | PCT |
| Current Rating | 159A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.2kV |
| Mount | Screw |
| Package Quantity | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TD140N22KOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.