Infineon TD180N16KOFHPSA1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TD180N16KOFHPSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.