Infineon TD215N22KOF technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Halogen Free | Not Halogen Free |
| Hold Current | 300mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 6.3kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.2kV |
| Mount | Screw |
| Output Current | 410A |
| Package Quantity | 50 |
| Reverse Voltage | 2.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TD215N22KOF to view detailed technical specifications.
No datasheet is available for this part.